Renesas DG406DJ

0603 220 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DG406DJ.

IHS

Datasheet13 pages26 years ago
Datasheet12 pages0 years ago

DigiKey

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

CAD Models

Download Renesas DG406DJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.78
Stock
90,707
76,685
Authorized Distributors
0
1
Case/Package
DIP
CDIP
Number of Pins
28
28
Logic Function
Multiplexer
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
5 V
Max Supply Voltage
20 V
30 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

Analog DevicesMAX4588CPI
Analog Multiplexer Dual 4:1 28-Pin PDIP
RenesasDG407DJ
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28
Analog DevicesMAX306CPI+
MAX306 Series 30V 100 Ohm 1 Channel (16 x 16:1) Through Hole Mux/Demux - PDIP-28
Analog DevicesDG407DJ
Analog Multiplexer Dual 8:1 28-Pin PDIP
MicrochipENC28J60-I/SP
Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, DIP, 28 RoHS Compliant: Yes
MicrochipMCP23017-E/SP
MICROCHIP - MCP23017-E/SP - Expander I/O, 16 bits, 1.7 MHz, I2C, S¨¦rie, 1.8 V, 5.5 V, DIP

Descriptions

Descriptions of Renesas DG406DJ provided by its distributors.

0603 220 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
16-CHANNEL, SGL ENDED MULTIPLEXER, PDIP28, PLASTIC, MS-011AB, DIP-28
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28
IC MUX CMOS ANLG DUAL 8CH 28-DIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M