What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX306CPI+

MAX306 Series 30V 100 Ohm 1 Channel (16 x 16: 1) Through Hole Mux/Demux - PDIP-28
$ 15.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX306CPI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-1.19%

CAD Models

Download Analog Devices MAX306CPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesDG407DJ
Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 69dB 8pF 65pF 175Ohm 2pC
Analog DevicesMAX4579CPP+
Analog Multiplexer Dual 4:1 20-Pin PDIP N
Analog DevicesMAX4588CPI
Through Hole Contains Lead Non-RoHS Compliant Dual Single Video Switch IC 74dB 34.795mm 180MHz 1Ohm
RenesasDG407DJ
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28
RenesasDG406DJ
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 69dB 100Ohm -15V 200ns
@ PERIPH INT CNTRLR 5V 12.5MHZ 28PDIP COM<AZ, (429MIN)

Descriptions

Descriptions of Analog Devices MAX306CPI+ provided by its distributors.

MAX306 Series 30V 100 Ohm 1 Channel (16 x 16:1) Through Hole Mux/Demux - PDIP-28
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
ANALOGUE MUX, SINGLE, 16: 1, DIP-28; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 175ohm; Supply Voltage Range: 5V to 30V, ± 4.5V to ± 20V; Analogue Multiplexer Case: DIP; No. of Pins: 28Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX306CPI+.