Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel WGI210IT S LJXT

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
$ 8.01
Production

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download Intel WGI210IT S LJXT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.01
$ 11.096
$ 11.096
Stock
81,050
172,540
172,540
Authorized Distributors
2
2
2
Number of Ports
-
-
-
Case/Package
QFN EP
-
-
Max Operating Temperature
85 °C
-
-
Min Operating Temperature
-40 °C
-
-
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
-
-
Number of Pins
64
-
-
Data Rate
1 Gbps
-
-
Min Supply Voltage
500 mV
4.5 V
4.5 V
Max Supply Voltage
4 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PIC32MX Series 128 kB Flash 32 kB RAM 32-Bit Microcontroller - QFN-64
MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube
MCU 16-bit dsPIC RISC 64KB Flash 3.3V Automotive 64-Pin QFN EP Tube
NCN49597 Series 3.3 V 4.8 KBauds Power Line Communication Modem - QFN-52
NXP SemiconductorsMC9S08JM16CGT
MCU 8-bit S08 S08 CISC 16KB Flash 3.3V/5V Automotive 48-Pin QFN EP Tray
NXP SemiconductorsMC9S08AC16CFDE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Descriptions

Descriptions of Intel WGI210IT S LJXT provided by its distributors.

Ethernet Controller Single Chip 10/100Mbps PCIe v2.1 (2.5 GT/s) 0.9V/1.5V/3.3V 64-Pin QFN Tray
1 2.97V 3.465V 10Mbps,100Mbps,1Gbps QFN Bracket mounting,SMD mount 9mm*900cm*850μm
Ethernet Controller, 2.97 V to 3.465 V, 64 Pins, QFN-EP
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps QFN64
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WGI210IT SLJXT
  • WGI210IT,SLJXT
  • WGI210IT/S/LJXT
  • WGI210IT/SLJXT
  • WGI210ITSLJXT