Intel WGI210AT

IC Opamp Jfet 2 Circuit 8SOIC
$ 8.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel WGI210AT.

IHS

Datasheet32 pages9 years ago

Inventory History

3 month trend:
-0.71%

Alternate Parts

Price @ 1000
$ 8.996
$ 10.012
$ 10.012
Stock
205,127
62,639
62,639
Authorized Distributors
2
5
5
Case/Package
-
-
-
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
PCI
PCI
PCI
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
1 Gbps
1 Gbps
Min Supply Voltage
4.5 V
2.97 V
2.97 V
Max Supply Voltage
5.5 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel WGI210AT provided by its distributors.

IC OPAMP JFET 2 CIRCUIT 8SOIC
LAN Controller, 1 Channel(s), CMOS
WGI210AT INTEL QFN64

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • WGI-210AT