Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel GCIXP1200GB

IC MPU 200MHZ 432BGA "StrongARM Microprocessor IC - 1 Core, 32-Bit 200MHz 432-BGA (40x40)"

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel GCIXP1200GB.

IHS

Datasheet144 pages24 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 322.65
Stock
118,426
63,836
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
432
432
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
200 MHz
200 MHz
Interface
-
-
Min Supply Voltage
1.9 V
1.9 V
Max Supply Voltage
2.1 V
2.1 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

IC MPU STRONGARM 200MHZ 432BGA "StrongARM Microprocessor IC - 1 Core, 32-Bit 200MHz 432-BGA (40x40)"
IC MPU 232MHZ 432BGA "StrongARM Microprocessor IC - 1 Core, 32-Bit 232MHz 432-BGA (40x40)"
NXP SemiconductorsMPC866PCVR100A
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 357-Pin BGA Tray
Texas InstrumentsAM3358BZCZ100
MPU AM335x RISC 32-Bit 1000MHz 1.8V/3.3V 324-Pin NF-BGA
Texas InstrumentsAM3505AZCN
MPU AM35x RISC 32-Bit 65nm 600MHz 1.8V/3.3V 491-Pin NFBGA
Texas InstrumentsAM3352BZCZD80
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray

Descriptions

Descriptions of Intel GCIXP1200GB provided by its distributors.

IC MPU 200MHZ 432BGA "StrongARM Microprocessor IC - 1 Core, 32-Bit 200MHz 432-BGA (40x40)"
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA432
IC MPU NETWORK 200MHZ 432-BGA
IC MPU 200MHZ 432BGA

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON