Intel / Altera EPM570GT144C4

Flash Pld, 7 Ns, 440-CELL, Cmos, 22 X 22 Mm, 0.50 Mm Pitch, TQFP-144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GT144C4.

Arrow Electronics

Datasheet88 pages17 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

CAD Models

Download Intel / Altera EPM570GT144C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 50.505
Stock
130,330
189,938
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
7 ns
7 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
116
116
Memory Type
FLASH
FLASH
Max Frequency
-
-
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-07-15
LTD Date2025-01-15

Related Parts

Intel / AlteraEPM570T144C4
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
Intel / AlteraEPM570T144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Intel / AlteraEPM570T144C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570GT144C4 provided by its distributors.

FLASH PLD, 7 ns, 440-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
IC MAX II CPLD 570 LE 144TQFP
IC CPLD 440MC 5.4NS 144TQFP
Flash PLD, 7ns, 440-Cell, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED