Intel / Altera EPM570T144C4N

CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
$ 65.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C4N.

IHS

Datasheet297 pages3 years ago

iiiC

Factory Futures

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM570T144C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Intel / AlteraEPM570GT144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144C4
FLASH PLD, 7 ns, 440-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Intel / AlteraEPM570GT144C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570T144C4N provided by its distributors.

CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Programmable System, 440, 2.5V, 5.4ns, 3.6V, QFP, SMD, 20mm × 20mm × 1.4mm
IC, CPLD; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:116; Series:MAX II; Propagation Delay:7ns; Global Clock Setup Time:1.5ns; Frequency:247.5MHz; Supply Voltage Range:2.375V to 2.625V, 3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED