Intel / Altera EPM570GT144C3

Flash Pld, 5.4 Ns, 440-CELL, Cmos, 22 X 22 Mm, 0.50 Mm Pitch, TQFP-144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570GT144C3.

Future Electronics

Datasheet88 pages17 years ago
Datasheet86 pages17 years ago

SHENGYU ELECTRONICS

_legacy Avnet

DigiKey

CAD Models

Download Intel / Altera EPM570GT144C3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.161
Stock
97,642
323,710
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
5.4 ns
5.4 ns
Number of Macrocells
440
440
Number of Logic Blocks (LABs)
57
57
Number of I/Os
116
116
Memory Type
FLASH
FLASH
Max Frequency
304 MHz
304 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570T144C3N
CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEPM570T144C4
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 3.6V 7ns
Intel / AlteraEPM570T144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP
Lattice SemiconductorLC4256ZE-5TN144C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 200MHz 1.8V 144-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP144
Lattice SemiconductorLCMXO2280C-3TN144C
MACHX02 Series 2280 LUTs 113 I/O 1.8 / 2.5 / 3.3 V FPGA - TQFP-144

Descriptions

Descriptions of Intel / Altera EPM570GT144C3 provided by its distributors.

FLASH PLD, 5.4 ns, 440-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
570 PLD TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC Cpld 440MC 5.4NS 144TQFP
IC MAX II CPLD 570 LE 144TQFP
Flash PLD, 5.4ns, 440-Cell, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED