Intel / Altera EPM570T144C3N

CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
$ 87.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570T144C3N.

IHS

Datasheet297 pages3 years ago

Future Electronics

element14

Farnell

iiiC

Inventory History

3 month trend:
-58.55%

CAD Models

Download Intel / Altera EPM570T144C3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEPM570GT144C3N
CPLD MAX II Family 440 Macro Cells 304MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM570GT144C3
FLASH PLD, 5.4 ns, 440-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
Intel / AlteraEPM570GT144C4N
CPLD MAX II Family 440 Macro Cells 247.5MHz 0.18um Technology 1.8V 144-Pin TQFP
Lattice SemiconductorLC4128V-5TN144I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-5TN144C
ispMACH4000 Series 128 MacroCell 96 I/O 3.6V SuperFAST CPLD - TQFP-144
Lattice SemiconductorLC4128V-5T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM570T144C3N provided by its distributors.

CPLD MAX® II Family 440 Macro Cells 304MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Programmable System, 440, 2.5V, 5.4ns, 3.6V, QFP, SMD, 20mm × 20mm × 1.4mm
CPLD, MAX II, 570 ELEMENTS, TQFP144; CPLD Type: FLASH; No. of Macrocells: 440; No. of I/O's: 116I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 304MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagatio
; Logic Type:CPLD; Logic Base Number:570; No. of I/O Pins:116; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED