Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM1270T144I5

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270T144I5.

IHS

Datasheet88 pages17 years ago

iiiC

Factory Futures

Augswan

_legacy Avnet

CAD Models

Download Intel / Altera EPM1270T144I5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.2
$ 62.2
Stock
235,899
716,098
716,098
Authorized Distributors
0
5
5
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
980
980
980
Number of Logic Blocks (LABs)
127
127
127
Number of I/Os
116
116
116
Memory Type
FLASH
FLASH
FLASH
Max Frequency
-
304 MHz
304 MHz
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEPM1270GT144C5N
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM1270GT144C5
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP
Intel / AlteraEPM1270GT144I5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP Tray
YES 144-LQFP 1996 XC95144XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
Lattice SemiconductorLC4256V-10TN144I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EPM1270T144I5 provided by its distributors.

CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray
FLASH PLD, 10 ns, 980-Cell, CMOS, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
1270 PLD TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
MACROCELL Active Surface Mount CMOS CPLD 100C 1kB 3.6V 10ns
IC MAX II CPLD 1270 LE 144TQFP
Flash PLD, 10ns, 980-Cell, CMOS, PQFP144
IC,EPM1270T144I5,FLASH PLD, TQ

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED