Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM1270GT144C5N

CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP
$ 55.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM1270GT144C5N.

IHS

Datasheet297 pages3 years ago

Arrow Electronics

Newark

element14

iiiC

Inventory History

3 month trend:
-0.86%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Intel / AlteraEPM1270T144C5N
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V Automotive 144-Pin TQFP Tray
Intel / AlteraEPM1270T144A5N
CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V Automotive 144-Pin TQFP
Intel / AlteraEPM1270T144I5
CPLD MAX® II Family 980 Macro Cells 201.1MHz 0.18um Technology 2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM1270GT144C5N provided by its distributors.

CPLD MAX II Family 980 Macro Cells 201.1MHz 0.18um Technology 1.8V 144-Pin TQFP
Programmable within the system 980 1.71V 6.2ns 1.89V QFP SMD mount 20mm*20mm*1.4mm
ALTERA - EPM1270GT144C5N - CPLD, MAX IIG Series, FLASH, 980, 116 I/O's, TQFP, 144 Pins, 201.1 MHz
CPLD - Complex Programmable Logic Devices CPLD - MAX II 980 Macro 116 IOs
Cpld, Max Ii, 1270 Elements, Tqfp144; Cpld Type:Flash; No. Of Macrocells:980; No. Of I/O S:116I/O S; Logic Case Style:Tqfp; No. Of Pins:144Pins; Frequency:201.1Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Rohs Compliant: Yes |Altera EPM1270GT144C5N

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM1270GT144C5 N