Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10AQC208-3N

FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 208-Pin PQFP Tray
$ 102.925
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10AQC208-3N.

IHS

Datasheet143 pages25 years ago

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 102.925
$ 13.05
Stock
154,292
197,156
Authorized Distributors
2
3
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
72
72
Number of Logic Elements/Cells
576
576
Number of I/Os
134
134
Number of Gates
-
31000
RAM Size
768 B
768 B
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEPF10K10QC208-4N
FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Intel / AlteraEPF10K10QC208-4
FPGA FLEX 10KFamily 10KGates 576Cells 125MHz 5V 208-Pin PQFP Tray
Intel / AlteraEP1K10QC208-2N
FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
FPGA AT94K Family 10K Gates 576 Cells 3.3V 208-Pin PQFP Tray
Lattice SemiconductorOR3T556S208-DB
FPGA ORCA Series 3T Family 80K Gates 2592 Cells 0.3um Technology 3.3V 208-Pin SQFP
FPGA 5K - 10K GATE 3.3V - 1NS 208 PQFP COM TEMP

Descriptions

Descriptions of Intel / Altera EPF10K10AQC208-3N provided by its distributors.

FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 208-Pin PQFP Tray
ALTERA EPF10K10AQC208-3N FPGA, FLEX 10KA, 10K GATES, PQFP208
FPGA, 576 LOGIC CELL, QFP-208, 85DEG C; CPLD Type: -; No. of Macrocells: 576; No. of I/O's: 134I/O's; Logic Case Style: QFP; No. of Pins: 208Pins; Frequency: 80MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation D
; Logic Type:EPF10K10A; Logic Base Number:10; No. of I/O Pins:134; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10AQC2083N