Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1K10QC208-2N

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
$ 17.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10QC208-2N.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K10QC208-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.77
$ 24.176
Stock
173,536
187,775
Authorized Distributors
1
4
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
72
72
Number of Logic Elements/Cells
576
576
Number of I/Os
120
120
Number of Gates
56000
56000
RAM Size
1.5 kB
1.5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Rochester ElectronicsEPF10K10AQI208-3
FPGA FLEX 10KAFamily 10KGates 576Cells 125MHz 3.3V 208-Pin PQFP Tray
FPGA Spartan-II Family 150K Gates 3888 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
FPGA Spartan-II Family 100K Gates 2700 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Intel / AlteraEPF8636AQC208-4
FPGA FLEX 8000 Family 6K Gates 504 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EP1K10QC208-2N provided by its distributors.

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
576 72 56000 PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 120 I/O, 37.5MHz, CMOS, PQFP208
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.5ns, CMOS, PQFP208
SENSOR DIGITAL -40C-125C 16TSSOP
; Logic Type:EP1K10; Logic Base Number:10; No. of I/O Pins:120; Termination Type:SMD; Package/Case:208-PQFP; No. of Pins:208; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10QC2082N