Microchip AT40K05AL-1DQC

FPGA 5K - 10K Gate 3.3V - 1NS 208 PQFP Com Temp
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT40K05AL-1DQC.

Upverter

Technical Drawing19 pages14 years ago

DigiKey

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Microchip AT40K05AL-1DQC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Lattice SemiconductorOR3T306S208-DB
FPGA ORCA Series 3T Family 48K Gates 1568 Cells 0.3um Technology 3.3V 208-Pin SQFP Tray
FPGA AT94K Family 10K Gates 576 Cells 3.3V 208-Pin PQFP Tray
Lattice SemiconductorOR2T15A6S208-DB
FPGA ORCA Series 2 Family 44.2K Gates 1600 Cells 294.12MHz 0.3um Technology 3.3V 208-Pin SQFP Tray
Lattice SemiconductorOR3T556S208-DB
FPGA ORCA Series 3T Family 80K Gates 2592 Cells 0.3um Technology 3.3V 208-Pin SQFP
FPGA Spartan-II Family 50K Gates 1728 Cells 263MHz 0.18um Technology 2.5V 208-Pin PQFP
Intel / AlteraEP1K10QC208-2N
FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP

Descriptions

Descriptions of Microchip AT40K05AL-1DQC provided by its distributors.

FPGA 5K - 10K GATE 3.3V - 1NS 208 PQFP COM TEMP
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FQFP, QFP208,1.2SQ,20
FPGA 256 CLBS 5000 GATES PQFP208
Manufacturer Atmel ;Part No: AT40K05AL-1DQC ;Minimum Operating Supply Voltage: 3 V ;Family: AT40K05AL ;Supplier_Package: PQFP ;;;Family Name: AT40KAL Fabrication Technology: 0.35um (CMOS) ;Pin_Count: 208 ;Mounting: Surface Mount Maximum Operating Supply V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT40K05AL1DQC