Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K10QC208-4N

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K10QC208-4N.

IHS

Datasheet143 pages25 years ago

Farnell

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEP1K10QC208-2
FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5V 208-Pin PQFP
Intel / AlteraEPF6016QC208-3
FPGA FLEX 6000 Family 16K Gates 1320Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
Intel / AlteraEPF81188AQC208-4
FPGA FLEX 8000 Family 12K Gates 1008Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
MicrochipA1425A-PQ160C
FPGA ACT 3 Family 2.5K Gates 310 Cells 125MHz 0.8um Technology 5V 160-Pin PQFP
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EPF10K10QC208-4N provided by its distributors.

FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz 0.42um Technology 5V 208-Pin PQFP
EMBEDDED PROGRAMMABLE LOGIC DEVICE FAMILY Loadable PLD, 0.6ns, CMOS, PQFP208
FPGA, FLEX 10K, 10K GATES, 208PQFP; No. of Logic Blocks: 72; No. of Macrocells: 576; FPGA Family: FLEX 10K; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 4; Total RAM Bits: 6144; No. of I/O's: 150I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K10QC208-4-N
  • EPF10K10QC208-4/N
  • EPF10K10QC2084/N
  • EPF10K10QC2084N