Intel / Altera EP3C5E144C8

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C5E144C8.

IHS

Datasheet34 pages19 years ago

_legacy Avnet

iiiC

SHENGYU ELECTRONICS

Factory Futures

CAD Models

Download Intel / Altera EP3C5E144C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.6
Stock
229,620
254,742
Authorized Distributors
0
4
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
5136
5136
Number of Logic Elements/Cells
5136
5136
Number of I/Os
94
94
Number of Gates
-
-
RAM Size
51.8 kB
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP4CE6E22C8N
FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP4CE6E22I7N
FPGA Cyclone® IV EFamily 6272Cells 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP4CE6E22C8
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144

Descriptions

Descriptions of Intel / Altera EP3C5E144C8 provided by its distributors.

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 20 X 20 MM, 0.40 MM PITCH, EQFP-144
IC FPGA 94 I/O 144EQFP / Cyclone® III Field Programmable Gate Array (FPGA) IC 94 423936 5136 144-LQFP Exposed Pad

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED