Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CE6E22I7N

FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 144-Pin EQFP EP
$ 27.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6E22I7N.

IHS

Datasheet44 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-13.06%

CAD Models

Download Intel / Altera EP4CE6E22I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.845
$ 23.19
$ 23.19
Stock
289,247
140,861
140,861
Authorized Distributors
3
3
3
Case/Package
QFP
QFP
QFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
392
392
392
Number of Logic Elements/Cells
6272
6272
6272
Number of I/Os
91
91
91
Number of Gates
6272
-
-
RAM Size
33.8 kB
33.8 kB
33.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEP3C5E144C8N
FPGA Cyclone® IIIFamily 5136Cells 402MHz 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C5E144C8
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144
Intel / AlteraEP3C5E144C7N
FPGA Cyclone® III Family 5136 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP4CE6E22I7N provided by its distributors.

FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 144-Pin EQFP EP
Fpga, Cyclone Iv, 6K, 144Eqfp; No. Of Logic Blocks:392; No. Of Macrocells:6272; Fpga Family:cyclone Iv; Logic Case Style:qfp; No. Of Pins:144Pins; No. Of Speed Grades:7; Total Ram Bits:270Kbit; No. Of I/o's:91I/o's; Clock Rohs Compliant: Yes
FPGA, CYCLONE IV, 6K, 144EQFP; No. of Logic Blocks:392; No. of Macrocells:6272; Family Type:Cyclone IV; Logic Case Style:EQFP; No. of Pins:144; No. of Speed Grades:7; Total RAM Bits:270Kbit; No. of I/O's:91; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:-40°C to +100°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED