Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CE6E22C8

Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6E22C8.

IHS

Datasheet44 pages19 years ago

_legacy Avnet

iiiC

CAD Models

Download Intel / Altera EP4CE6E22C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.135
Stock
178,068
336,144
Authorized Distributors
0
3
Case/Package
QFP
QFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
392
392
Number of Logic Elements/Cells
6272
6272
Number of I/Os
91
91
Number of Gates
-
-
RAM Size
33.8 kB
33.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP3C5E144C8N
FPGA Cyclone® IIIFamily 5136Cells 402MHz 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C5E144C8
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PQFP144
Intel / AlteraEP3C5E144C7N
FPGA Cyclone® III Family 5136 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP

Descriptions

Descriptions of Intel / Altera EP4CE6E22C8 provided by its distributors.

Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PQFP144
IC FPGA 91 I/O 144EQFP Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad
FIELD PROGRAMMABLE GATE ARRAY, HLFQFP, QFP144,.87SQ,20
SSR RELAY SPST-NO 120MA 0-350V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED