Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CE6E22C8N

series Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad
$ 19.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6E22C8N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+302%

CAD Models

Download Intel / Altera EP4CE6E22C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Intel / AlteraEP3C5E144C8N
FPGA Cyclone® IIIFamily 5136Cells 402MHz 1.2V 144-Pin EQFP EP Tray
Intel / AlteraEP3C5E144C7N
FPGA Cyclone® III Family 5136 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 9152 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3A Family 50K Gates 1584 Cells 667MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP4CE6E22C8N provided by its distributors.

series Field Programmable Gate Array (FPGA) IC 91 276480 6272 144-LQFP Exposed Pad
FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 144-Pin EQFP EP Tray
2016 RoHS Compliant GULL WING Not Qualified FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 1.65mm
Fpga, Cyclone Iv, 6K, 144Eqfp; No. Of Logic Blocks:392; No. Of Macrocells:6272; Fpga Family:cyclone Iv; Logic Case Style:qfp; No. Of Pins:144Pins; No. Of Speed Grades:8; Total Ram Bits:270Kbit; No. Of I/o's:91I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE6E-22C8N
  • EP4CE6E22C8N.