Intel / Altera EP1C6Q240C7N

Field Programmable Gate Array, 34.60 X 34.60 Mm, 0.50 Pitch, Plastic, QFP-240
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6Q240C7N.

element14

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

CAD Models

Download Intel / Altera EP1C6Q240C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Intel / Altera EP1C6Q240C7N provided by its distributors.

FIELD PROGRAMMABLE GATE ARRAY, 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Field Programmable Gate Array, 598 CLBS, 320MHz, 5980-Cell, PQFP240
IC, FPGA, 320MHZ, QFP-240 - More Details
IC TXRX RS232 ESD DUAL 20TSSOP
IC, FPGA, 320MHZ, QFP-240; No. of Logic Blocks:598; No. of Macrocells:5980; Family Type:Cyclone; No. of Speed Grades:7; Series:Cyclone; Total RAM Bits:92.16Kbit; No. of I/O's:185; Clock Management:PLL; I/O Supply Voltage:3.3V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED