Intel / Altera EP1C4F400I7

FPGA Cyclone® Family 4000 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C4F400I7.

IHS

Datasheet106 pages18 years ago

iiiC

CAD Models

Download Intel / Altera EP1C4F400I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 73.73
Stock
208,562
253,496
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
400
400
Number of Logic Blocks (LABs)
400
400
Number of Logic Elements/Cells
4000
4000
Number of I/Os
301
301
Number of Gates
-
-
RAM Size
9.6 kB
9.6 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2003-03-14
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

FPGA Spartan-3A Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA320
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Lattice SemiconductorLCMXO2280C-3FTN324C
Fpga, 2280 Logic Cell, Ftbga-324, 85Degc; |Lattice Semiconductor LCMXO2280C-3FTN324C
MicrochipM2S010-FG484
FPGA SmartFusion2 Family 9744 Cells 65nm (CMOS) Technology 1.2V 484-Pin FBGA
Intel / Altera5CEBA2U19C8N
FPGA Cyclone® V E Family 25000 Cells 28nm Technology 1.1V 484-Pin UFBGA

Descriptions

Descriptions of Intel / Altera EP1C4F400I7 provided by its distributors.

FPGA Cyclone® Family 4000 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Dual, Low-Noise, High Output Current, 110-MHz Amplifier with Shutdown 14-SOIC -40 to 85
FIELD PROGRAMMABLE GATE ARRAY, 21 X 21 MM, 1.00 MM PITCH, FBGA-400
Field Programmable Gate Array, 320MHz, 4000-Cell, PBGA400

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED