Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S200A-4FGG320C

Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA320
$ 45.293
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200A-4FGG320C.

IHS

Datasheet132 pages7 years ago

element14 APAC

Augswan

Farnell

Future Electronics

Inventory History

3 month trend:
-1.66%

CAD Models

Download AMD XC3S200A-4FGG320C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.293
$ 12.753
Stock
213,694
212,605
Authorized Distributors
2
1
Case/Package
BGA
BGA
Number of Pins
320
320
Number of Logic Blocks (LABs)
448
448
Number of Logic Elements/Cells
4032
4032
Number of I/Os
248
248
Number of Gates
200000
200000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)

Related Parts

Lattice SemiconductorLCMXO2-4000HE-6BG332I
IC FPGA 274 I/O 332CABGA MachXO2 Field Programmable Gate Array (FPGA) IC 274 94208 4320 332-FBGA
Lattice SemiconductorLCMXO2-4000ZE-1BG332C
Fpga, 4320 Logic Cell, Cabga-332, 85Degc; |Lattice Semiconductor LCMXO2-4000ZE-1BG332C
Lattice SemiconductorLCMXO2-4000HC-4BG332C
Fpga, 4320 Logic Cell, Cabga-332, 85Degc; |Lattice Semiconductor LCMXO2-4000HC-4BG332C

Descriptions

Descriptions of AMD XC3S200A-4FGG320C provided by its distributors.

Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA320
FPGA XC3S200A Family 4032 Logic Units 4032 Cells 1.2V 320-Pin FPBGA
Avnet Japan
IC FPGA 248 I/O 320FBGA Spartan®-3A Field Programmable Gate Array (FPGA) IC 248 294912 4032 320-BGA
XILINX XC3S200A-4FGG320C FPGA, SPARTAN-3A, 200K ELE, 320FBGA
FPGA, SPARTAN-3A, 200K ELE, 320FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:3S200; No of I/O Lines:248; No. of Macrocells:4032; Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:320; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200A-4FGG320C.
  • XC3S200A4FGG320C