Intel / Altera EP1C12F324C6N

Field Programmable Gate Array, 1206 CLBS, 405MHz, 12060-Cell, PBGA324
$ 56.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12F324C6N.

IHS

Datasheet106 pages18 years ago

TME

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C12F324C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 56.96
$ 76.192
Stock
338,834
167,456
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
324
324
Number of Logic Blocks (LABs)
1206
1206
Number of Logic Elements/Cells
12060
12060
Number of I/Os
249
249
Number of Gates
-
-
RAM Size
29.3 kB
29.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C12F256C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
Intel / AlteraEP1C12F256C7
FPGA Cyclone® Family 12060 Cells 320.1MHz 130nm Technology 1.5V 256-Pin FBGA
Intel / AlteraEP1C12F256C6N
FPGA Cyclone® Family 12060 Cells 405.2MHz 130nm Technology 1.5V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Lattice SemiconductorLFE2-12E-6FN256I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN256C
ECP2 Series 12 K LUTs 193 I/O 1.26 V Surface Mount FPGA - FPBGA-256

Descriptions

Descriptions of Intel / Altera EP1C12F324C6N provided by its distributors.

Field Programmable Gate Array, 1206 CLBS, 405MHz, 12060-Cell, PBGA324
234Kbit 12060 1206 1.425V 1.575V BGA SMD mount 19mm*19mm*1.8mm
Lead Free CMOS OTHER 2008 FPGA 85C 29.3kB 405.2MHz 1.575V
IC FPGA 249 I/O 324FBGA
IC DRAM 2GBIT PARALLEL 84WBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12F324C-6N