Intel / Altera EP1C12F256C7

FPGA Cyclone® Family 12060 Cells 320.1MHz 130nm Technology 1.5V 256-Pin FBGA
$ 49.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12F256C7.

IHS

Datasheet106 pages18 years ago

Jameco (USA)

_legacy Avnet

iiiC

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256C6N
FPGA Cyclone® II Family 14448 Cells 500MHz 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2-12E-6FN256I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12SE-5FN256I
IC FPGA 193 I/O 256FBGA / ECP2 Field Programmable Gate Array (FPGA) IC 193 226304 12000 256-BGA

Descriptions

Descriptions of Intel / Altera EP1C12F256C7 provided by its distributors.

FPGA Cyclone® Family 12060 Cells 320.1MHz 130nm Technology 1.5V 256-Pin FBGA
Field Programmable Gate Array, 1206 CLBS, 320MHz, 12060-Cell, PBGA256
IC,EP1C12F256C7,CYCLONE FPGA 1
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:320MHz; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED