Intel / Altera EP1C12F256C8N

FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12F256C8N.

IHS

Datasheet106 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

iiiC

CAD Models

Download Intel / Altera EP1C12F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 149.72
Stock
559,695
212,229
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
1206
1206
Number of Logic Elements/Cells
12060
12060
Number of I/Os
185
185
Number of Gates
-
-
RAM Size
-
29.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP2C15AF256C8N
FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C15AF256I8N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C15AF256C7N
FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE2-12E-6FN256I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12SE-5FN256I
IC FPGA 193 I/O 256FBGA / ECP2 Field Programmable Gate Array (FPGA) IC 193 226304 12000 256-BGA

Descriptions

Descriptions of Intel / Altera EP1C12F256C8N provided by its distributors.

FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
Field Programmable Gate Array, 1206 CLBS, 275MHz, 12060-Cell, PBGA256
234Kbit 12060 1206 1.425V 1.575V BGA SMD mount 17mm*17mm*1.8mm
Programmable Logic Device (CPLD/FPGA)
CYCLONE FPGA, SMD, 1C12F256, WAFFLE45; No. of Logic Blocks: 1206; No. of Macrocells: 12060; FPGA Family: Cyclone; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 239616Kbit; No. of I/O's: 185
CYCLONE FPGA 12K, SMD, 1C12F256; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:1; No of I/O Lines:185; No. of Macrocells:12060; Frequency:275MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-3, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12F256C-8N