Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1AGX60EF1152C6N

Altera - EP1AGX60EF1152C6N - FPGA, Arria Gx, 60K Elements, FBGA1152
$ 174.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX60EF1152C6N.

IHS

Datasheet1,018 pages16 years ago
Datasheet234 pages16 years ago

element14

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX60EF1152C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX60EF1152C4N
FPGA Stratix® II GX Family 60440 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX60EF1152C5
Stratix® II GX Field Programmable Gate Array (FPGA) IC 534 2544192 60440 1152-BBGA, FCBGA
Intel / AlteraEP2SGX60EF1152C5N
FPGA Stratix® II GX Family 60440Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA

Descriptions

Descriptions of Intel / Altera EP1AGX60EF1152C6N provided by its distributors.

ALTERA - EP1AGX60EF1152C6N - FPGA, ARRIA GX, 60K ELEMENTS, FBGA1152
FPGA Arria® GXFamily 60100Cells 1.2V 1152-Pin FC-FBGA Tray
; Logic Type:EP1AGX60E; Logic Base Number:60; No. of I/O Pins:514; Termination Type:SMD; Package/Case:1152-FBGA; No. of Pins:1152; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, ARRIA GX, 60K ELEMENTS, FBGA1152; No. of Logic Blocks: -; No. of Macrocells: 60100; FPGA Family: Arria GX; Logic Case Style: BGA; No. of Pins: 1152Pins; No. of Speed Grades: -; Total RAM Bits: 2528640Kbit; No. of I/O's: 51

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED