AMD XC5VLX50-1FFG1153C

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA
$ 1,073.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC5VLX50-1FFG1153C.

IHS

Datasheet15 pages27 years ago

element14 APAC

Augswan

Farnell

HQonline

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA
FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Virtex-5 LXT Family 46080 Cells 65nm (CMOS) Technology 1V 1136-Pin FC-BGA

Descriptions

Descriptions of AMD XC5VLX50-1FFG1153C provided by its distributors.

FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA
Field Programmable Gate Array, 3600 CLBs, 46080-Cell, PBGA1153
216KB 46080 3600 950mV 1.05V BGA SMD mount 35mm*35m*3.4mm
FPGA, VIRTEX-5, 50K CELLS, 1153FBGA
Programmable Logic Device (CPLD/FPGA)
FPGA, VIRTEX-5, 50K CELLS, 1153FBGA; No. of Macrocells:50000; Operating Temperature Range:0°C to +85°C; No. of Pins:1153; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:5VLX50; Logic IC Function:FPGA; Supply Voltage Max:3.45V; Supply Voltage Min:0.95V; Termination Type:SMD; Frequency:400MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; No. of Flip-flops:28880; No. of I/O Lines:560; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC5VLX501FFG1153C