Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX60EF1152C5N

FPGA Stratix® II GX Family 60440Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
$ 733.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX60EF1152C5N.

IHS

Datasheet768 pages17 years ago

SHENGYU ELECTRONICS

Farnell

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2SGX60EF1152C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP1AGX90EF1152I6
2007 Non-RoHS Compliant BALL Not Qualified FPGA 100C 620mA 546.6kB 622.08MHz
Lattice SemiconductorLFE2M70E-7FN1152C
FPGA LatticeECP2M Family 67000 Cells 90nm Technology 1.2V 1152-Pin FBGA Tray
Intel / AlteraEP1SGX25DF1020C7
FPGA Stratix GX Family 25660 Cells 4385.97MHz CMOS Technology 1.5V 1020-Pin FC-FBGA
Intel / AlteraEP1SGX25FF1020C6N
IC FPGA 607 I/O 1020FBGA Stratix® GX Field Programmable Gate Array (FPGA) IC 607 1020-BBGA
Lattice SemiconductorLFE2M100E-7F1152C
FPGA LatticeECP2M Family 95000 Cells 90nm Technology 1.2V 1152-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN1156I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2SGX60EF1152C5N provided by its distributors.

FPGA Stratix® II GX Family 60440Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
FPGA Logic IC; Logic Family:Stratix II GX; Series:Stratix II GX; No. of I/O's:534; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1152 ;RoHS Compliant: Yes
FPGA, STRATIX IIGX, 60K LE, 1152FBGA; Series:Stratix II GX; Total RAM Bits:2544192; No. of I/O's:534; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:550MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:1152; MSL:MSL 3 - 168 hours; Frequency:650MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, PCI-X, LVPECL, LVDS, HSTL, SST; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Logic IC Base Number:EP2SGX60E; Logic IC Function:FPGA; No. of I/O's:534; Operating Frequency Max:420MHz; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.25V; Supply Voltage Min:1.15V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED