Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP2SGX60EF1152C4N

FPGA Stratix® II GX Family 60440 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX60EF1152C4N.

IHS

Datasheet768 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Future Electronics

CAD Models

Download Intel / Altera EP2SGX60EF1152C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,517.58
Stock
210,094
146,700
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
1152
1152
Number of Logic Blocks (LABs)
60440
60440
Number of Logic Elements/Cells
60440
60440
Number of I/Os
534
534
Number of Gates
-
-
RAM Size
310.6 kB
310.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S60F1020C5N
FPGA Stratix® II Family 60440 Cells 609.76MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Intel / AlteraEP2S60F1020C4N
STRATIX II FPGA Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020
Intel / AlteraEP2S60F1020C3N
FPGA Stratix® II Family 60440Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA

Descriptions

Descriptions of Intel / Altera EP2SGX60EF1152C4N provided by its distributors.

FPGA Stratix® II GX Family 60440 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152
IC FPGA 534 I/O 1152FBGA Stratix® II GX Field Programmable Gate Array (FPGA) IC 534 2544192 60440 1152-BBGA
EP2SGX60EF1152C4N / IC FPGA 534 I/O 1152FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED