Texas Instruments CY74FCT16543CTPVC

16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
$ 1.675
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT16543CTPVC.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages18 years ago

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CY74FCT16543CTPVC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.485
$ 1.485
Stock
259,419
246,298
246,298
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT162245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74ABT162245DLRG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABT16652DL
16-Bit Bus Transceivers And egisters With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT16543CTPVC provided by its distributors.

16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
74FCT16543 Tube 74FCT FCT logic driver 32mA 64mA 7.8ns 2.79mm 1W
IC TXRX NON-INVERT 5.5V 56SSOP / Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
FCT SERIES DUAL 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
5μA Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
Bus Transceivers 16-Bit Registered Trncvr W/3-St Otpt
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.