onsemi 74ABT16374CMTDX

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
$ 35.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16374CMTDX.

IHS

Datasheet7 pages21 years ago
Datasheet6 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74LVCH16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
Bus Driver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Lvc/lcx/z Series, Dual 8-BIT Driver, True Output, PDSO48, Lead Free, TSSOP-48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element Automotive 48-Pin TSSOP T/R
Texas InstrumentsSN74ALVCH16721DGGR
3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-TSSOP -40 to 85
Latch Transparent with 5V Tolerance Inputs/Output 16-Bit D-Type 1.2V to 3.6V 48-Pin TSSOP

Descriptions

Descriptions of onsemi 74ABT16374CMTDX provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP W T/R
Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
4.5V~5.5V 150MHz 6.2ns@5V,50pF D-Type 8 2 2mA TSSOP-48 Flip Flops ROHS
IC FF D-TYPE DUAL 8BIT 48TSSOP
Positive edge 2mA 6.2ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 64mA Standard ABT 5pF 32mA 150MHz TSSOP-48 SMD mount
The ABT16374 contains sixteen non-inverting D-type flip-flops with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. A buffered clock (CP) and Output Enable (OE#) are common to each byte and can be shorted together for full 16-bit operation. Product Highlights: Separate control logic for each byte 16-bit version of the ABT374 Edge-triggered D-type inputs Buffered Positive edge-triggered clock High impedance glitch free bus loading during entire power up and power down cycle Non-destructive hot insertion capability Guaranteed latch-up protection

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd