Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V416S15YG

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
$ 4.325
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 71V416S15YG.

Renesas

Datasheet10 pages5 years ago
Datasheet10 pages5 years ago

IHS

Future Electronics

_legacy Avnet

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas 71V416S15YG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.325
$ 2.8
$ 2.8
Stock
127,978
186,292
186,292
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
44
44
44
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-07-19
LTD Date2023-01-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
Alliance MemoryAS7C34098A-15JIN
AS7C34098A Series 4 Mb (256 K x 16) 3 to 3.6 V 15 ns SMT Static RAM - SOJ-44
Alliance MemoryAS7C34098A-15JCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 15 ns CMOS Static RAM - SOJ-44
Alliance MemoryAS7C34098A-12TIN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Renesas 71V416S15YG provided by its distributors.

3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
4Mb (256K x 16) 256 k x 16 3V 170mA 3.6V Parallel 16bit SOJ-44 SMD mount 28.6mm*10.2mm*2.9mm
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 3.6V 4Mb 170mA
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 15ns 44-Pin SOJ Tube
3.3V CMOS Static RAM 4 Meg (256K x 16-Bit)
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
4MB (256KX16) 3.3V FAST ASYNCH SRAM
3V~3.6V 4Mbit SOJ-44 SRAM ROHS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M