Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLF42772ELXUMA2

300mA Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLF42772ELXUMA2.

IHS

Datasheet27 pages2 years ago
Datasheet25 pages12 years ago

Inventory History

3 month trend:
-11.85%

CAD Models

Download Infineon TLF42772ELXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 2.21
Stock
272,316
368,203
Authorized Distributors
6
2
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
1
Output Voltage
-
12 V
Output Current
300 mA
300 mA
Dropout Voltage
200 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
SSOP
Number of Pins
14
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

MCP1801 Series 150 mA 3.3 V High PSRR Low Quiescent Current LDO - SOT-23-5
IC; Linear Regulator; Max. Input; 10V; Output; 5V; 300MA; Accuracy; 0.4%; SOT23-5
MCP1801 Series 150 mA 5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
STMicroelectronicsLD39050PUR
LDO Voltage Regulator, Adjustable, 1.5 V to 5.5 V, Single Output, 200 mV Drop, 800 mV to 4.5 V
STMicroelectronicsLDK220M-R
LDK220 Series 200 mA 13.2V Adj. Low Quiescent Current and Low Noise LDO-SOT-23-5
Texas InstrumentsLM2936MP-5.0/NOPB
LDO Regulator Pos 5V 0.05A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 50MA SOT223

Descriptions

Descriptions of Infineon TLF42772ELXUMA2 provided by its distributors.

300mA Positive Adjustable 1 Output Linear Voltage Regulator IC - PG-SSOP-14-EP
LDO Regulator Pos 5V to 12V 0.3A Automotive AEC-Q100 14-Pin SSOP T/R
Adjustable Positive LDO Regulator, 5V Min, 12V Max, 0.5V Dropout, BIPolar, PDSO14
150μA positive electrode Adjustable 5V 5V 12V 45V 250mV@ 100mA,500mV@ 200mA 5mV 20mV SSOP-14-EP-150MIL glue mount
The TLF4277-2EL is the ideal companion IC to supply active antennas for car infotainment applications, PG-SSOP-14, RoHS
Infineon SCT
IC MPU Q OR IQ 1.333GHZ 780FCBGA
LDO VREG INT.CURR.MON. SSOP-14
LDO, ADJ, 5-12V, 0.3A, -40 TO 150DEG C;
Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 200mV 4.9mm 300mA -40C~150C TJ
The adjustable output voltage makes the TLF4277-2EL capable of supplying the majority of standard active antennas such as:• FM/AM• DAB• XM• SIRIUSFor an input voltage up to 40 V the TLF4277-2EL provides an adjustable output voltage in a range from 5 V up to 12 V. The integrated current monitor function is a unique feature that provides diagnosis and system protection functionality. Fault conditions such as overtemperature and output overvoltage are monitored and indicated at the current sense output. The maximum output current limit of the device is adjustable to provide additional protection to the connected load.Via the enable function the IC can be disabled to lower the power consumption.The PG-SSOP-14 EP package provides an enhanced thermal performance within an SO8 body size.The TLF4277-2LD is the alternative available in the PG-TSON-10 package, which is a 3.3mm x 3.3mm leadless package with excellent thermal performance and the capability for AOI.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001253316
  • TLF4277-2EL