Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE82092SAAUMA1

Power MOSFET Tape & Reel (TR) TLE8209 Automotive motor driver 5V 8.6A 11mm -40C~150C TJ
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE82092SAAUMA1.

element14 APAC

Datasheet41 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.29%

CAD Models

Download Infineon TLE82092SAAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsL293DNE
IC MTR DRV BIPOLAR 4.5-36V 16DIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
Texas InstrumentsL293NE
IC MTR DRV BIPOLAR 4.5-36V 16DIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
Texas InstrumentsDRV8800RTYT
IC MTR DRVR BIPOLAR 8-38V 16QFN Bipolar Motor Driver DMOS Parallel 16-QFN (4x4)
Texas InstrumentsL293DNEE4
IC MTR DRV BIPOLAR 4.5-36V 16DIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
Texas InstrumentsL293NEE4
QUADRUPLE HALF-H DRIVERS 16-PDIP Bipolar Motor Driver Bipolar Parallel 16-PDIP
Texas InstrumentsDRV8801PWP
40-V, 2.8-A H-bridge motor driver with current feedback 16-HTSSOP -40 to 85

Descriptions

Descriptions of Infineon TLE82092SAAUMA1 provided by its distributors.

Power MOSFET Tape & Reel (TR) TLE8209 Automotive motor driver 5V 8.6A 11mm -40C~150C TJ
IC MOTOR DRIVER 4.4V-5.25V 20DSO Motor Driver Power MOSFET SPI PG-DSO-20-65
Motor / Motion / Ignition Controllers & Drivers SPI Programmable H-Bridge
The TLE8209-2 is a SPI programmable H-bridge, designed for the control of DC motors in safety critical automotive applications, PG-DSO-20, RoHS
Infineon SCT
MOTOR CONTROLLER, AEC-Q100, DC, SOIC-20; Motor Type: DC; No. of Outputs: 2Outputs; Output Current: -; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.4V; Supply Voltage Max: 5.25V; Operatin
It features four selectable current ranges, two selectable slew rate settings and extensive diagnosis via SPI. The device monitors the digital supply voltage V DD and shuts down the output stages in case of V DD over- or undervoltage, thus providing a safe switch off path in case of malfunction of the digital control circuitry. In order to reduce power dissipation in extreme thermal conditions the current limitation threshold is reduced linearly for junction temperatures over 165°C. A thermal warning bit is set in the SPI. The two half bridges can also be used independently to drive two separate loads like solenoids or unidirectional DC motors.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000541758
  • TLE8209-2SA