What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon TLE7240SLXUMA1

IC PWR DRIVER N-CHANNEL 1: 2 Power Switch/Driver 1: 2 N-Channel 210mA PG-SSOP-24-7
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7240SLXUMA1.

IHS

Datasheet28 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 2.05
Stock
191,928
3,821,917
Authorized Distributors
1
6
Number of Outputs
8
8
Max Output Current
210 mA
210 mA
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
4.5 V
Resistance
-
3 Ω
Fault Protection
Over Temperature
Over Temperature
Turn-Off Delay Time
-
50 µs
Turn-On Delay Time
-
50 µs
Operating Supply Voltage
-
5.5 V
Case/Package
SSOP
SSOP
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

MicrochipMCP23018-E/SS
Microchip 16passagewayI/Oextender, I2Cinterface, SSOPencapsulation, SMD mount
Texas InstrumentsTCA9535DBR
10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes SSOP-24 SMD mount,glue mount 8.2mm*5.3mm*2mm
NXP SemiconductorsPCF8575TS/1,112
PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
Texas InstrumentsPCF8575DBR
16-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-SSOP -40 to 85
Texas InstrumentsPCA9555DB
IC XPNDR 400KHZ I2C SMBUS 24SSOP "I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP"

Descriptions

Descriptions of Infineon TLE7240SLXUMA1 provided by its distributors.

IC PWR DRIVER N-CHANNEL 1:2 Power Switch/Driver 1:2 N-Channel 210mA PG-SSOP-24-7
TLE7240SL Series 8 Channel 1.5 Ohm SPIDER Low Side SPI Driver - SSOP-24
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.21A, PDSO24
BUFFER/INVERTER PERIPHL DRIVER

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000897440