Infineon TLE7189FXUMA2

TLE7189F Series 5.5 V to 28 V 3-Phase Bridge Driver IC - PG-VQFN-48-72
$ 4.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE7189FXUMA2.

SHENGYU ELECTRONICS

Datasheet29 pages10 years ago

IHS

Inventory History

3 month trend:
-0.07%

CAD Models

Download Infineon TLE7189FXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-11
Lifecycle StatusNRND (Last Updated: 5 months ago)
LTB Date2016-07-31
LTD Date2017-01-31

Related Parts

Texas InstrumentsAFE030AIRGZT
ADC, 3V~3.6V, 1.5Msps, 1-Ch, 10-Bit, VQFN-48, SMD, Adhesive Mount, 7.15mm × 7.15mm × 950μm
STMicroelectronicsSTA381BWTR
Sound Terminal 2.1-channel high-efficiency digital audio system
STMicroelectronicsSTA381BWSTR
Sound terminal 2.1-channel high-efficiency digital audio system
Texas InstrumentsTPS65013RGZT
Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Texas InstrumentsTPS65012RGZT
ACTIVE (Last Updated: 1day ago) QUAD Tape & Reel (TR) e4 battery management 1A 5.5V 1.25MHz 7mm
MicrochipATMEGA16-16MU
MCU 8-bit AVR RISC 16KB Flash 5V 44-Pin VQFN EP Tray / IC MCU 8BIT 16KB FLASH 44VQFN

Descriptions

Descriptions of Infineon TLE7189FXUMA2 provided by its distributors.

TLE7189F Series 5.5 V to 28 V 3-Phase Bridge Driver IC - PG-VQFN-48-72
Driver 3-OUT High and Low Side 3-Phase Bridge/Half Bridge 48-Pin VQFN EP T/R Automotive AEC-Q100
150ns 3 5.5V 28V 750mV,2.1V Non-Inverting MOSFET,NChannel 150ns half-bridge 1.5A,1.5A 3-Phase QFN,VQFN(EP) SMD mount 9mm*900cm*900μm
The TLE7189F is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector, PG-VQFN-48, RoHS
Infineon SCT
The MOTIX™ TLE7189F is a driver IC dedicated to control the 6 to 12 external MOSFETs forming the converter for high current 3 phase motor drives in the automotive sector. It incorporates features like short circuit detection, diagnosis and high output performance and combines it with typical automotive specific requirements like full functionality even at low battery voltages. Its 3 high side and 3 low side output stages are powerful enough to drive MOSFETs with 400nC gate charge with approx. 150ns fall and rise times.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000248208
  • SP001249844
  • TLE7189F
  • TLE7189FXUMA1