Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65013RGZT

Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65013RGZT.

Farnell

Datasheet59 pages12 years ago
Datasheet64 pages10 years ago
Datasheet59 pages13 years ago
Datasheet58 pages15 years ago
Datasheet56 pages15 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65013RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.2
$ 2.556
Stock
3,257,384
400,392
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Outputs
-
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
1.8 V
-
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS65400RGZT
Buck Converter, Adjustable, 275kHz-2.2MHz, 4A, 16.2V, 600mV, 18V, 4.5V, VQFN-48, SMD, Adhesive Mount, 1mm H
Texas InstrumentsTPS59640RSLR
Controller Intel IMVP-7 250mV 3V 1.52V 28V VQFN-48 SMD Adhesive Mount 950μm H
Texas InstrumentsTPS65070RSLT
80μA 2.8V 3.3V 6.3V Mobile Communication/OMAP™ QFN SMD mount,glue mount 6.15mm*6.15mm*950μm

Descriptions

Descriptions of Texas Instruments TPS65013RGZT provided by its distributors.

Linear Charge Management Li-Ion/Li-Pol 1000mA 4.2V 48-Pin VQFN EP T/R
Multi-Channel 1-cell Li-Ion PMIC USB/AC Charger, 2DC/DC, 2 LDOs, I2C interface in QFN-48 48-VQFN -40 to 85
ACTIVE (Last Updated: 1week ago) QUAD Tape & Reel (TR) e4 battery management 1A 5.5V 1.25MHz 7mm
1A 2.5V 4.5V 4.2V 4.5 V to 5.5 V I²C,USB Multi-Function Controller Lithium ion batteries QFN SMD mount,glue mount 7mm*7mm*900μm
IC BATT MFUNC LI-ION 1CEL 48VQFN
Power and Battery Management IC
POWER SUPPLY SUPPORT CIRCUIT, AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65013RGZT.