Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS65012RGZT

ACTIVE (Last Updated: 1day ago) QUAD Tape & Reel (TR) e4 battery management 1A 5.5V 1.25MHz 7mm
$ 3.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65012RGZT.

Texas Instruments

Datasheet55 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages18 years ago
Datasheet14 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments TPS65012RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65012RGZT.

Related Parts

Texas InstrumentsTPS65014RGZT
Battery Power Management IC (PMIC) for Li-Ion Powered Systems 48-VQFN -40 to 85
Texas InstrumentsTPS65011RGZR
TEXAS INSTRUMENTS TPS65011RGZR IC, POWER/BATTERY MGMT 48-QFN
Texas InstrumentsTPS65010RGZR
5.5V /Polymer 1 500mA QFN-48-EP(7x7) Battery Management ICs ROHS

Descriptions

Descriptions of Texas Instruments TPS65012RGZT provided by its distributors.

ACTIVE (Last Updated: 1day ago) QUAD Tape & Reel (TR) e4 battery management 1A 5.5V 1.25MHz 7mm
Multi-Channel 1-cell Li-Ion PMIC USB/AC Charger, 2DC/DC, 2 LDOs, I2C interface in QFN-48 48-VQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Input Voltage Primary Max:20V; Output Current Max:1A; Output Voltage Max:1.6V; No. of Outputs:4; Power Dissipation, Pd:3W; Frequency:1.25MHz; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.