Infineon TLE4471GAUMA1

The TLE4471 is a monolithic integrated very low-drop triple voltage regulator, PG-DSO-20, RoHS
$ 2.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4471GAUMA1.

element14 APAC

Datasheet24 pages17 years ago

iiiC

Inventory History

3 month trend:
-5.15%

CAD Models

Download Infineon TLE4471GAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LDO Regulator, 150 mA, 45 V, 190 µA IQ, with Delay, Adjustable Reset, and Sense Output 5.0 V
STMicroelectronicsL4981AD
L4981 Series 19.5 V 16 mA Surface Mount Power Factor Corrector - SOIC-20
Analog DevicesADP5042ACPZ-2-R7
Ldo Voltage Regulator, 300 Ma, 3.3 V, 20-Lfcsp
Analog DevicesADP5042ACPZ-1-R7
Ldo Voltage Regulator, 300 Ma, 3.3 V, 20-Lfcsp
STMicroelectronicsL4953G
Voltage regulator with backup and reset, ignition comparator and low voltage warning
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R

Descriptions

Descriptions of Infineon TLE4471GAUMA1 provided by its distributors.

The TLE4471 is a monolithic integrated very low-drop triple voltage regulator, PG-DSO-20, RoHS
Infineon SCT
Ldo, Auto, Fixed/adj, 3 O/p, 5V, Soic; Input Voltage Max:40V; Input Voltage Min:5.5V; No. Of Outputs:3 Output; Regulator Output Type:fixed, Adjustable; Ldo Regulator Case Style:soic; No. Of Pins:20Pins; Output Current - Output Rohs Compliant: Yes
30dB(20Hz~20kHz),30dB(20hz~20kHz),30dB(20Hz~20kHz) 1.8mA positive electrode Adjustable (Fixed) 450mA,50mA,100mA 3 5V 5.5V 5V 40V 550mV@ 450mA,600mV@ 50mA,600mV@ 100mA 25mV 25mV SOP SMD mount 15.9mm*11mm*3.25mm
In addition the device includes a watchdog for microcontroller supervision, an under voltage reset, a power on reset and extended enabling features.The watchdog and reset timing can be chosen independently of each other. The TLE4471 is available in a Power PG-DSO-20 package. It is designed to supply microprocessor systems under the severe condition of automotive applications and therefore it is equipped with additional protection against overload, short circuit and over temperature. Of course the TLE4471 can be used in other applications as well. The TLE4471 operates in the temperature range of T j = -40 to 150° C.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000305246
  • TLE4471G
  • TLE4471G.