STMicroelectronics L4981AD

L4981 Series 19.5 V 16 mA Surface Mount Power Factor Corrector - SOIC-20
$ 3.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L4981AD.

IHS

Datasheet16 pages25 years ago

Components Direct

HQonline

Jameco (USA)

iiiC

Inventory History

3 month trend:
-55.02%

CAD Models

Download STMicroelectronics L4981AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.521
$ 2.21
Stock
387,733
545,342
Authorized Distributors
6
5
Topology
-
-
Max Input Voltage
19.5 V
19.5 V
Min Input Voltage
11 V
11 V
Switching Frequency
115 kHz
115 kHz
Case/Package
SOP
SOP
Packaging
-
Tape and Reel
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics L4981AD provided by its distributors.

L4981 Series 19.5 V 16 mA Surface Mount Power Factor Corrector - SOIC-20
IC, POWER FACTOR CORRECTOR, 18V, SOIC-20; Supply Voltage Range:12V to 19.5V; Startup Current:300µA; Operating Supply Current:12mA; Frequency:100kHz; Digital IC Case Style:SOIC; No. of Pins:20
Power Factor Corrector, 19.5V, Soic-20; Bloqueo De Baja Tensión (Uvlo):-; Tensión De Alimentación Mín.:12V; Tensión De Alimentación Máx.:19.5V; Corriente De Arranque:300Μa; Corriente De Alimentación:12Ma; Diseño Controlador Ci:Soic |Stmicroelectronics L4981AD
Switching Frequency kHz = 100 / Supply Current mA = 12 / Startup Current uA = 300 / Supply Voltage Max. V = 19.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-20 / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 13 / Width mm = 10.65 / Height mm = 2.65 / Power Dissipation (Pd) mW = 600

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L4981AD.