Analog Devices ADP5042ACPZ-1-R7

Ldo Voltage Regulator, 300 Ma, 3.3 V, 20-Lfcsp
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5042ACPZ-1-R7.

HQonline

Datasheet32 pages15 years ago

Analog Devices

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+6.01%

CAD Models

Download Analog Devices ADP5042ACPZ-1-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADP323ACPZ-R7
Adjustable Positive LDO Regulator, 3 Output, 0.5V1 Min, 0.5V2 Min, 5V1 Max, 5V2 Max, CMOS
Analog DevicesADP322ACPZ-135-R7
LDO Regulator Pos 3.3V2.5V1.8V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
Analog DevicesADP5034ACPZ-R7
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADP5042ACPZ-1-R7 provided by its distributors.

Ldo Voltage Regulator, 300 Ma, 3.3 V, 20-Lfcsp
Micro PMU with 0.8 A Buck, Two 300 mA LDOs, Supervisory, Watchdog and Manual Reset
IC, LDO REG, 300 mA, 3.3 V, 20-LFCSP; Pr; IC, LDO REG, 300 mA, 3.3 V, 20-LFCSP; Primary Input Voltage:5.5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:150mV; No. of Pins:20; Output Current:300mA; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5042ACPZ-1R7
  • ADP5042ACPZ1R7