Infineon TLE4295GV26HTSA1

LDO Regulator Pos 2.6V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4295GV26HTSA1.

IHS

Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon TLE4295GV26HTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-01-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R
80Ma Ucap Ldo 5 Sc70 - T/R; |Microchip Technology MIC5213-2.8YC5-TR
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - DPAK-5
NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5
MIC5203 Series 3.3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5

Descriptions

Descriptions of Infineon TLE4295GV26HTSA1 provided by its distributors.

LDO Regulator Pos 2.6V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
The TLE4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5, PG-SCT595-5, RoHS
Infineon SCT
60dB(100Hz) 200μA positive electrode Fixed 30mA 1 2.6V 3.5V 2.6V 45V 400mV@ 20mA 25mV 25mV SCT-595 SMD mount,glue mount 2.9mm*1.6mm*1mm
The TLE4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At overtemperature the regulator is automatically turned off by the integrated thermal protection circuit. | Summary of Features: Four Versions: 2.6 V, 3.0 V, 3.3 V, 5.0 V; Output Voltage Tolerance 4%; Very low Drop Voltage; Output Current: 30 mA; Power Fail Output; Low Quiescent Current Consumption; Wide Operation Range: up to 45 V; Wide Temperature Range: -40 C T j 150 C; Output Protected against short Circuit; Over Temperature Protection; Reverse Polarity Proof; Very small SMD-Package PG-SCT595-5; Green Product (RoHS compliant); AEC Qualified | Benefits: Robust Protection Features; Wide Input Operation and Temperature Range | Target Applications: Automotive General

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000950324