Infineon TLE4295GV26HTMA1

SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4295GV26HTMA1.

IHS

Datasheet10 pages18 years ago

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

LDO Regulator Pos 5V 0.08A 5-Pin SC-70 T/R
80Ma Ucap Ldo 5 Sc70 - T/R; |Microchip Technology MIC5213-2.8YC5-TR
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - DPAK-5
NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
NCV4276B Series 5 V 400 mA LDO Voltage Regulator Surface Mount - TO-252-5
MIC5203 Series 3.3 V Fixed Output 80 mA SMT Low Dropout Regulator - SOT-23-5

Descriptions

Descriptions of Infineon TLE4295GV26HTMA1 provided by its distributors.

SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
LDO Regulator Pos 2.6V 0.03A 5-Pin(3+2Tab) SCT-595
Fixed Positive LDO Regulator, 2.6V, 0.4V Dropout, BIPolar, PDSO5
IC REG LINEAR 2.6V 30MA SCT595-5
The TLE4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5, PG-SCT595-5, RoHS
Infineon SCT
IC REG LINEAR FIXED POS LDO REG
The TLE4295 G is a monolithic integrated low-drop voltage regulator in the very small SMD package PG-SCT595-5. It is designed to supply e.g. microprocessor systems under the severe conditions of automotive applications. Therefore the device is equipped with additional protection functions against overload, short circuit and reverse polarity. At overtemperature the regulator is automatically turned off by the integrated thermal protection circuit. | Summary of Features: Four Versions: 2.6 V, 3.0 V, 3.3 V, 5.0 V; Output Voltage Tolerance 4%; Very low Drop Voltage; Output Current: 30 mA; Power Fail Output; Low Quiescent Current Consumption; Wide Operation Range: up to 45 V; Wide Temperature Range: -40 C T j 150 C; Output Protected against short Circuit; Over Temperature Protection; Reverse Polarity Proof; Very small SMD-Package PG-SCT595-5; Green Product (RoHS compliant); AEC Qualified | Benefits: Robust Protection Features; Wide Input Operation and Temperature Range | Target Applications: Automotive General

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000294730
  • TLE 4295 GV26
  • TLE4295G V26
  • TLE4295GV26