Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4276DVATMA2

TLE4276 Series 40 V 400 mA Surface Mount Low-Drop Voltage Regulator - P-TO-252-5
$ 1.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4276DVATMA2.

IHS

Datasheet15 pages3 years ago
Datasheet20 pages27 years ago

Infineon

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+10.11%

CAD Models

Download Infineon TLE4276DVATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Texas InstrumentsTPS7A6150QKVURQ1
LDO Regulator Pos 5V 0.3A Automotive 5-Pin(4+Tab) TO-252 T/R / IC REG LDO 5V 0.3A TO252-5
STMicroelectronicsL5300RPTTR
Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
Texas InstrumentsTPS7A6133QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable

Descriptions

Descriptions of Infineon TLE4276DVATMA2 provided by its distributors.

TLE4276 Series 40 V 400 mA Surface Mount Low-Drop Voltage Regulator - P-TO-252-5
LDO Regulator Pos 2.5V to 20V 0.4A Automotive 5-Pin(4+Tab) TO-252 T/R
LDO, ADJ, AEC-Q100, 2.5-20V, 0.4A, TO252; Output Type: Adjustable; Input Voltage Min: 4.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2.5V; Adjustable Output Voltage Max: 20V; Output
54dB(100Hz) 220μA positive electrode Adjustable 400mA 1 2.5V 4.5V 20V 40V 500mV@ 250mA 35mV 25mV TO-252 SMD mount 6.5mm*6.22mm*2.3mm
54dB@(100Hz) 400mA Adjustable 2.5V~20V Positive electrode 40V TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
The TLE4276 is a low-drop voltage regulator in a TO package. The IC regulates an input voltage up to 40 V to V Q,nom = 5.0 V (V50), 8.5 V (V85), 10 V (V10) and adjustable voltage (V). The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 A. The IC is short-circuit- proof and includes temperature protection which turns off the device at over temperature. | Summary of Features: 5 V, 8.5 V, 10 V or variable output voltage; Output voltage tolerance 4%; 400 mA current capability; Low-drop voltage; Inhibit input; Very low current consumption; Short-circuit-proof; Reverse polarity proof; Suitable for use in automotive electronics; Green Product (RoHS compliant); AEC Qualified; Wide Temperature Range 40 C = T j ; = 150 C | Benefits: Robust protection features; Wide input operation and temperature range | Target Applications: Automotive general

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000300955
  • SP001640592
  • TLE 4276 DV
  • TLE4276-DV
  • TLE4276DV
  • TLE4276DVATMA1