Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4276DV50

LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4276DV50.

IHS

Datasheet15 pages3 years ago
Datasheet20 pages18 years ago

Infineon

iiiC

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Texas InstrumentsTPS7A6150QKVURQ1
LDO Regulator Pos 5V 0.3A Automotive 5-Pin(4+Tab) TO-252 T/R / IC REG LDO 5V 0.3A TO252-5
STMicroelectronicsL5300RPTTR
Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
Texas InstrumentsTPS7A6133QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable

Descriptions

Descriptions of Infineon TLE4276DV50 provided by its distributors.

LOW DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 10V, 0.5V Dropout, BIPolar, PSSO4
54dB(100Hz) 220μA positive electrode Fixed 400mA 1 5V 4.5V 5V 40V 500mV@ 250mA 35 mV 25mV TO-252-5 SMD mount 6.5mm*6.22mm*2.35mm
The TLE 4276 is a low-drop voltage regulator in a TO package. The IC regulates an input voltage up to 40 V to V Q,nom = 5.0 V (V50), 8.5 V (V85), 10 V (V10) and adjustable voltage (V). The maximum output current is 400 mA. The IC can be switched off via the inhibit input, which causes the current consumption to drop below 10 A. The IC is short-circuit- proof and includes temperature protection which turns off the device at over temperature. | Summary of Features: 5 V, 8.5 V, 10 V or variable output voltage; Output voltage tolerance 4%; 400 mA current capability; Low-drop voltage; Inhibit input; Very low current consumption; Short-circuit-proof; Reverse polarity proof; Suitable for use in automotive electronics; Green Product (RoHS compliant); AEC Qualified; Wide Temperature Range 40 C = T j ; = 150 C | Benefits: Robust protection features; Wide input operation and temperature range | Target Applications: Automotive general

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000306323
  • TLE 4276 D V50
  • TLE4276 DV50
  • TLE4276-DV50
  • TLE4276D V50
  • TLE4276DV50ATMA1