Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon TLE4275DATMA1

5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO252-5-11
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4275DATMA1.

SHENGYU ELECTRONICS

Datasheet17 pages19 years ago

IHS

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-12-15
LTD Date2024-12-15

Related Parts

NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset- DPAK-5
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5
LDO Regulator, 450 mA, 42 V, 150 µA IQ, with Delay and Reset
Texas InstrumentsLP38693MP-1.8/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-5.0/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
NCV4276C Series 5 V 400 mA SMT Fixed Low-Drop Voltage Regulator - DPAK-5
LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
LDO Regulator Pos 5V 0.35A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R
Texas InstrumentsTPS7A6150QKVURQ1
LDO Regulator Pos 5V 0.3A Automotive 5-Pin(4+Tab) TO-252 T/R / IC REG LDO 5V 0.3A TO252-5
STMicroelectronicsL5300RPTTR
Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125C Plastic T/R
Texas InstrumentsTPS7A6133QKVURQ1
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with enable

Descriptions

Descriptions of Infineon TLE4275DATMA1 provided by its distributors.

5 V 400mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TO252-5-11
TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
LDO Voltage Regulators LW Drop Fixed VOLT REGULATOR 200mA 5V
5-VOLT LOW DROP FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO4
The TLE4275 is a monolithic integrated low-drop voltage regulator in a 5-pin TO-package, PG-TO252-5, RoHS
Infineon SCT
60dB(100Hz) 220μA positive electrode Fixed 450mA 1 5V 5.5V 5V 42V 500mV@ 300mA 30mV 15mV TO-252-4 SMD mount
LDO Regulator Pos 5V 0.45A 5-Pin(4+Tab) TO-252
TLE4275 - LINEAR VOLTAGE REGULATOR;
IC REG LINEAR FIXED POS LDO REG
The IC is able to drive loads up to 450 mA and is short-circuit proof. At over temperature the TLE4275 is turned off by the incorporated temperature protection. A reset signal is generated for an output voltage V Q,rt of typ. 4.65 V. The delay time can be programmed by the external delay capacitor.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000300949
  • TLE 4275 D
  • TLE4275D