Infineon PVT322ASPBF

SSR RELAY SPST-NO 170MA 0-250V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
$ 6.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVT322ASPBF.

element14 APAC

Datasheet5 pages17 years ago

IHS

RS (Formerly Allied Electronics)

DigiKey

iiiC

Inventory History

3 month trend:
-29.52%

CAD Models

Download Infineon PVT322ASPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.974
$ 6.815
$ 6.815
Stock
379,872
423,301
423,301
Authorized Distributors
6
6
6
Throw Configuration
DP, DPST
DP, DPST
DP, DPST
Load Current
170 mA
170 mA
170 mA
Max Output Voltage
250 V
250 V
250 V
Max Input Voltage
-
-
-
On-State Resistance
10 Ω
10 Ω
10 Ω
Isolation Voltage
4000 Vrms
4000 Vrms
4000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseLAA120
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA120
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLAA120S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
PanasonicAQW223R2S
AQW Photomos Series 0.14 A 250 V 15 Ohm 2 Channel Solid State Relay - SOIC-8

Descriptions

Descriptions of Infineon PVT322ASPBF provided by its distributors.

SSR RELAY SPST-NO 170MA 0-250V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay SSR 25mA DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMT Tube
PVT Series 250 V 8 Ohm DPST SMT HEXFET® Power MOSFET Photovoltaic Relay -DIP-8
Relay;Solid State;DPST-NO;Ctrl-V 1.25DC;0.17A;250V;PCB Mnt;SMD;8Pin;PVT322A
250 V, 170 mA dual-pole Photovoltaic Relay in a 8-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications.
Mosfet Relay, Dpst-No, 0.17A, 250V; Contact Configuration:Dpst-No; Load Current:170Ma; Relay Terminals:Solder; Load Voltage Max:250V; On State Resistance Max:8Ohm; Isolation Voltage:4Kv; Forward Current If:25Ma; Product Range:Hexfet Rohs Compliant: Yes |Infineon Technologies PVT322ASPBF
MOSFET Relay; Contact Configuration:DPST; MOSFET Relay; Contact Configuration:DPST-NC; Leaded Process Compatible:Yes; Mounting Type:PCB; No. of Poles:2; Output Current:170mA; Output Type:Transistor; Package / Case:8-DIP; Peak Reflow Compatible (260 C):Yes
Termination Type = PCB Pins / Mounting Type = SMD / Package Type = SMT / Width mm = 6.47 / Length mm = 9.39 / Height mm = 3.42 / Contact Configuration = 1NO / Load Voltage Max. V = 250 / Load Current Max. mA = 170

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVT322ASPBF
  • PVT322AS
  • SP001544210