Littelfuse LAA120

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
$ 4.79
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA120.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

Master Electronics

Future Electronics

TME

Factory Futures

Inventory History

3 month trend:
+152%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1993-06-14
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfuseLBA120
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA120S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLAA120S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Littelfuse LAA120 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LAA120 Series DPST 170 mA 250 V Dual Channel Solid State Relay - DIP-8
DUAL POLE OptoMOS Relay | SSR RELAY SPST-NO 170MA 0-250V
Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole
AC,DC 20Ω 250V(DC) 170mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP Through hole mounting 9.65mm*6.35mm*3.3mm
Transistor Output SSR, 2-Channel, 3750V Isolation
Dual 1-Form-A Optomos Ispl/ Tube; |Littelfuse LAA120

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN