Littelfuse LAA120S

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
$ 5.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LAA120S.

IHS

Datasheet7 pages5 years ago
Datasheet7 pages5 years ago

Future Electronics

TME

Inventory History

3 month trend:
-70.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.15
$ 6.076
Stock
35,681
69,014
Authorized Distributors
6
6
Throw Configuration
DPST
DPST
Load Current
170 mA
170 mA
Max Output Voltage
250 V
250 V
Max Input Voltage
-
-
On-State Resistance
20 Ω
20 Ω
Isolation Voltage
3750 Vrms
3750 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2021-09-30
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-13
LTD Date2026-08-13

Related Parts

LittelfuseLAA120
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA120
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLBA120S
Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
SensataG2-DB02-TT
Relay SSR 50mA 1.4V DC-IN 0.14A 250V 8-Pin
Relay SSR 25mA 1.3V DC-IN 0.2A 200V AC-OUT 8-Pin SOP

Descriptions

Descriptions of Littelfuse LAA120S provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LAA120 Series DPST 170 mA 250 V Dual Channel Solid State Relay SMT - DIP-8
AC/DC 20Ω 250V(DC) 170mA 1.2V(DC) 900mV(DC)~1.4V(DC) DIP SMD 9.652mm × 6.35mm × 3.302mm
SSR RELAY SPST-NO 170MA 0-250V
Dual 1-Form-A Optomos Smd/Tube |Littelfuse LAA120S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN