Infineon PVG612S-TPBF

Relay Ssr 25MA Dc-in 1A 60V Ac/dc-out 6-PIN PDIP SMT T/r
$ 5.459
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon PVG612S-TPBF.

Newark

Datasheet0 pages0 years ago
Datasheet5 pages17 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.84%

CAD Models

Download Infineon PVG612S-TPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-08-01
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-12-15
LTD Date2027-06-15

Related Parts

LittelfuseLCA710
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
LittelfuseLCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
LittelfuseLCA710STR
Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
PanasonicAQY212G2S
AQY Photomos Series 1.25 A 60 V 0.5 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQY212FG2SX
Relay SSR 8.5mA 4V DC-IN 3A 60V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY212FG2S
SSR RELAY SPST-NO 1.25A 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Descriptions

Descriptions of Infineon PVG612S-TPBF provided by its distributors.

Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMT T/R
PVG Photovoltaic Series 1 A 60 V 0.1 Ohm SPST Solid State Relay SMT -MDIP-6
MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 1 A, DIP-6, Surface Mount
Relay;Solid State;SPST-NO;Ctrl-V 1.25DC;2A;60V;PCB Mnt;SMD;6Pin;PVG612 Series
1 Form A(SPST-NO) 500mΩ 2.4A AC,DC SMD-6P Solid State Relays - MOS Output (PhotoMOS) ROHS
Infineon Solid State Relay, PVG612 Series, SMD, 2.4A, 60V AC/DC
MOSFET Photo Relay SPNO 60V 1/2A DIP6SMT
RS APAC
Load Voltage Max:60V; Load Current:1A; Relay Mounting:Surface Mount; Relay Terminals:Solder; On State Resistance Max:0.5Ohm; Isolation Voltage:4Kv; Product Range:Hexfet Pvg612 Series; Contact Configuration:Spst-No Rohs Compliant: Yes |Infineon Technologies PVG612S-TPBF.
60 V, 1A AC/ 2A DC single-pole Photovoltaic Relay in a 6-pin SMT Package. This normally open solid-state relay can replace electromechanical relays in many applications. These units exceed the performance capabilities of electromechanical relays in operating life, sensitivity, stability of on-resistance, miniaturization, insensitivity to magnetic fields and ruggedess. The compact PVG612 is particularly suited for isolated switching of high currents from 12 to 48 Volt AC or DC power sources.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFPVG612STPBF
  • PVG612S-TPBF.
  • PVG612STPBF
  • SP001546758